Reference Only
PRT10EH-C0
Cable Ties CABLE TIE, RELEASABLE, 34.2"L.
Datasheet
PRT10EH-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon | |
| Length | 34.2 in | |
| Width | 0.5 in | |
| Tensile Strength | 113 kg | |
| Maximum Bundle Diameter | 10 in | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 327,00 € | |
| 3,17 € | 951,00 € | |
| 3,06 € | 1.530,00 € | |
| 3,01 € | 3.010,00 € | |
| 2,93 € | 7.325,00 € |
Need more?