Reference Only
PSCB-12Y
Wire Labels & Markers 50"WX1.50".50" 18 MARKERS.
Datasheet
PSCB-12Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Features | Provided in Book Format Which Protects Markers When Not in Use | |
| Length | 1.5 in | |
| Width | 0.5 in | |
| Family | Product Family Self-Laminating, Write-On Self-Adhesive Cable Label Books (PSCB) | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,05 € | 37,05 € | |
| 33,78 € | 337,80 € | |
| 32,72 € | 818,00 € | |
| 31,75 € | 1.587,50 € | |
| 30,80 € | 3.080,00 € | |
| 30,24 € | 7.560,00 € |
Need more?