Reference Only
PSCB-6Y
Wire Labels & Markers 1.00" WX6.00"1.00" 3 MARKERS.
Datasheet
PSCB-6Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Features | Blank Self-Laminating Write-On Cable Marker Books | |
| Length | 6 in | |
| Width | 1 in | |
| Family | Product Family Self-Laminating, Write-On Self-Adhesive Cable Label Books (PSCB) | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,05 € | 37,05 € | |
| 33,84 € | 338,40 € | |
| 33,20 € | 1.660,00 € | |
| 32,00 € | 3.200,00 € | |
| 31,65 € | 7.912,50 € |
Need more?