Reference Only
PST-4
Wire Labels & Markers SELF-LAMINATING TAGS, 3.50"X5..
Datasheet
PST-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Safety Tag | |
| Features | Creates Rigid Indoor Tags with Protected Legends in Minutes Using a Laser or Ink Jet Printer | |
| Width | 3.5 in | |
| Family | Indoor Rigid Vinyl Safety Tag Carriers for Laser or Ink Jet Printers | |
| Height | 5.75 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,30 € | 281,20 € | |
| 70,19 € | 701,90 € | |
| 68,71 € | 1.717,75 € | |
| 67,54 € | 3.377,00 € | |
| 66,37 € | 6.637,00 € |
Need more?