Reference Only
PST-5
Wire Labels & Markers SELF-LAM TAGS,3.5"X5.75" WITH.
Datasheet
PST-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Safety Tag | |
| Features | Creates Rigid Indoor Tags with Protected Legends in Minutes Using a Laser or Ink Jet Printer | |
| Width | 3.5 in | |
| Family | Indoor Rigid Vinyl Safety Tag Carriers for Laser or Ink Jet Printers | |
| Height | 5.75 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,47 € | 417,88 € | |
| 96,28 € | 962,80 € | |
| 91,58 € | 2.289,50 € | |
| 89,40 € | 4.470,00 € | |
| 87,48 € | 8.748,00 € |
Need more?