Reference Only
PSWM-375Y
Wire Labels & Markers WRITE-ON SELF-LAMINATING WIRE.
Datasheet
PSWM-375Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Card | |
| Features | Clear Section of Marker Over-Laminates and Protects Write-On Legend | |
| Length | 1.5 in | |
| Width | 0.38 in | |
| Family | Product Family Write-On Marker Cards Self-Laminating | |
| Height | 1.5 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 216,00 € | |
| 2,11 € | 527,50 € | |
| 2,09 € | 1.045,00 € | |
| 2,07 € | 5.175,00 € |
Need more?