Reference Only
PWBCB6EZ
Wire Ducting & Raceways .
Datasheet
PWBCB6EZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cantilever Bracket | |
| Material | Steel | |
| Color | Silver | |
| Size | 6 in | |
| Product Type | Wire Ducting & Raceways | |
| Series | PWB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,41 € | 44,82 € | |
| 21,35 € | 213,50 € | |
| 21,02 € | 546,52 € | |
| 20,80 € | 1.040,00 € | |
| 20,59 € | 2.059,00 € | |
| 20,31 € | 5.077,50 € | |
| 20,11 € | 10.055,00 € |
Need more?