Reference Only
PWBSPLEZ
Wire Ducting & Raceways .
Datasheet
PWBSPLEZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Basket Bolted Style Splice | |
| Material | Steel | |
| Color | Silver | |
| Product Type | Wire Ducting & Raceways | |
| Series | PWB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,30 € | 106,30 € | |
| 99,00 € | 990,00 € | |
| 97,66 € | 2.441,50 € | |
| 96,65 € | 4.832,50 € | |
| 95,68 € | 9.568,00 € |
Need more?