Reference Only
R100X225V1C
Wire Labels & Markers P1 CASSETTE, TURN-TELL SELF-LA.
Datasheet
R100X225V1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Features | 8 AWG to 4 AWG Wrap Around Wire or Cable Labeling | |
| Material | Vinyl | |
| Length | 25.4 mm | |
| Width | 1 mm | |
| Series | R100X | |
| Family | Turn-Tell P1 for the PanTher LS8E and LS8EQ | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,29 € | 1.202,90 € | |
| 116,77 € | 2.919,25 € | |
| 113,22 € | 5.661,00 € |
Need more?