Reference Only
R921850000
Test Probes BANANA / 2MM SERIE TEST PROBE BLACK.
Datasheet
R921850000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Probes | |
| Packaging | Bulk | |
| Product Type | Test Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | R921.850.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,99 € | 2.149,50 € | |
| 42,69 € | 8.538,00 € |
Need more?