Reference Only
RAFX3WH-X
Wire Ducting & Raceways LDS3 / LDPH3 Power Rated R/A fitting.
Datasheet
RAFX3WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 56.7 mm | |
| Duct External Height | 11.9 mm | |
| Family | Power Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,09 € | 40,90 € | |
| 3,97 € | 198,50 € | |
| 3,83 € | 383,00 € | |
| 3,72 € | 744,00 € | |
| 3,64 € | 1.820,00 € | |
| 3,61 € | 3.610,00 € | |
| 3,58 € | 7.160,00 € |
Need more?