Reference Only
RB09P09P-012
D-Sub Cables 25P 12" MALE/MALE D-SUB FLAT CBL ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Jumper Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | DB9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Male | |
| Cable Length | 1 ft | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 73231 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | RB09P09P-012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?