Reference Only
RCP-5SAFFM-SLM7B04
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated.
Datasheet
RCP-5SAFFM-SLM7B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 4 m (13.123 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Voltage Rating | 57 V | |
| Current Rating | 1.5 A | |
| Housing Material | Nylon | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,72 € | 177,20 € | |
| 17,07 € | 341,40 € | |
| 15,30 € | 765,00 € | |
| 14,65 € | 1.465,00 € | |
| 14,36 € | 2.872,00 € | |
| 14,06 € | 7.030,00 € |
Need more?