Reference Only
RH2V2-UAC220-240V
Plug-in Relays .
Datasheet
RH2V2-UAC220-240V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 220 VAC to 240 VAC | |
| Relay Contact Form | DPDT | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 110 VAC, 220 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 18.82 kOhms | |
| Coil Current | 4 mA to 4.6 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RH | |
| Height | 35.6 mm | |
| Length | 27.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,06 € | 14,06 € | |
| 13,54 € | 135,40 € | |
| 12,79 € | 319,75 € | |
| 12,48 € | 624,00 € | |
| 12,13 € | 1.213,00 € | |
| 11,80 € | 2.950,00 € | |
| 11,67 € | 5.835,00 € |
Need more?