Reference Only
RH2V2-UAC6V
Plug-in Relays .
Datasheet
RH2V2-UAC6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 6 VAC | |
| Relay Contact Form | DPDT | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 110 VAC, 220 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 9.4 Ohms | |
| Coil Current | 200 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RH | |
| Height | 35.6 mm | |
| Length | 27.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,88 € | 12,88 € | |
| 11,90 € | 119,00 € | |
| 11,37 € | 284,25 € | |
| 10,93 € | 546,50 € | |
| 10,42 € | 1.042,00 € | |
| 10,04 € | 2.510,00 € | |
| 9,86 € | 4.930,00 € |
Need more?