Reference Only
RJS-12D04FF-LS8002
Ethernet Cables / Networking Cables Circular Metric Connector, M12 To RJ Adaptor, Metal, D Coding, 4A, 04 pins, Female Connector, Female Contact, Straight.
Datasheet
RJS-12D04FF-LS8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Adapter Cable | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Jacket Color | Black | |
| Coding | D Coded | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Unshielded | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,73 € | 157,30 € | |
| 14,56 € | 291,20 € | |
| 13,31 € | 665,50 € | |
| 12,72 € | 1.272,00 € | |
| 12,30 € | 2.460,00 € | |
| 11,94 € | 5.970,00 € |
Need more?