Reference Only
RO175
Wire Labels & Markers .
Datasheet
RO175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Material | Vinyl | |
| Color | Clear, White | |
| Width | 19.05 mm | |
| Family | RiteOn | |
| Height | 19.1 mm | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306042983 590-01750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,96 € | 17,96 € | |
| 17,39 € | 173,90 € | |
| 16,65 € | 416,25 € | |
| 16,59 € | 829,50 € | |
| 16,11 € | 1.611,00 € | |
| 15,57 € | 3.892,50 € | |
| 15,32 € | 7.660,00 € |
Need more?