Reference Only
RT250XL9X2
Cable Ties .
Datasheet
RT250XL9X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 1030 mm | |
| Width | 12.5 mm | |
| Maximum Bundle Diameter | 305 mm | |
| Packaging | Bulk | |
| Series | RT250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306043911 131-75519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,65 € | 66,25 € | |
| 2,60 € | 260,00 € | |
| 2,48 € | 620,00 € | |
| 2,39 € | 1.195,00 € | |
| 2,36 € | 2.360,00 € | |
| 2,27 € | 5.675,00 € |
Need more?