Reference Only
RT555-1/2-5.75-A2600
Heat Shrink Tubing & Sleeves 1/2 EXPANDED HI-TEMP SEALING SLEEVE
Datasheet
RT555-1/2-5.75-A2600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Material | Fluoropolymer (FP) | |
| Length | 146.1 mm (5.752 in) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Product | Sleeves | |
| Series | RT-555 | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Compliance | UL; UR | |
| Features | Sealing material is pre-installed in high temperature heat shrink sleeve | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CJ6777-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?