Reference Only
S075X125YAJ
Wire Labels & Markers LASER/INKJET .75" WX1.25" H .3.
Datasheet
S075X125YAJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Features | Can Be Printed On Both Laser/Ink Jet Printers | |
| Material | Polyester | |
| Length | 1.25 in | |
| Width | 0.75 in | |
| Series | S075X | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 18 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,093 € | 465,00 € | |
| 0,086 € | 860,00 € | |
| 0,084 € | 2.100,00 € |
Need more?