Reference Only
S100X138TAD-A
Wire Labels & Markers .
Datasheet
S100X138TAD-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Self-Laminating | |
| Features | Dot Matrix Printer | |
| Material | Polyvinyl Fluoride (PVF) | |
| Color | White | |
| Length | 12.7 mm | |
| Width | 35.1 mm | |
| Series | S100X | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,118 € | 590,00 € | |
| 0,115 € | 1.150,00 € | |
| 0,112 € | 2.800,00 € |
Need more?