Reference Only
S100X150VIC
Wire Labels & Markers P1 CASSETTE, SELF-LAM LABEL, V.
Datasheet
S100X150VIC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Label Cassette, Self-Laminating | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Vinyl | |
| Color | Yellow | |
| Length | 1.5 in | |
| Width | 1 in | |
| Series | S100X | |
| Family | P1 Self-Laminating Label Cassettes for PanTher LS8E Hand-Held Desktop Printer | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative