Reference Only
S21-175-L0
Cable Ties .
Datasheet
S21-175-L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Heavy Cable Ties | |
| Color | Black | |
| Features | UV Weather Resistant | |
| Material | Nylon | |
| Length | 20.86 in | |
| Width | 0.35 in | |
| Tensile Strength | 175 lbs | |
| Compliance | UL62275 Type 2; 21 | |
| Maximum Bundle Diameter | 5.51 in | |
| Series | S21 | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,297 € | 148,50 € | |
| 0,292 € | 292,00 € | |
| 0,28 € | 700,00 € | |
| 0,265 € | 1.325,00 € |
Need more?