
SJ-3533N-LOOPBLACK1"
Other Tools FASTENER BLACK LOOP 1X50YD
Datasheet
SJ-3533N-LOOPBLACK1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Loop Fastener | |
| Length | 45.72 m | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?