Reference Only
SJ3000-1/2BK
Cable Ties HOOK AND LOOP BLACK 1/2 IN X 50 YD, 0.05.
Datasheet
SJ3000-1/2BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Black | |
| Material | Polyester | |
| Length | 150 ft | |
| Width | 0.5 in | |
| Series | SJ3000 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | SJ3000-1/2"-BLACK 7000049254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,92 € | 736,56 € | |
| 38,97 € | 2.104,38 € | |
| 37,72 € | 4.073,76 € | |
| 36,74 € | 9.258,48 € |
Need more?