Reference Only
SJ3000-1WH
Cable Ties HOOK AND LOOP WHITE 1 IN X 50 YD, 0.05.
Datasheet
SJ3000-1WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | White | |
| Material | Polyester | |
| Length | 150 ft | |
| Width | 1 in | |
| Series | SJ3000 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 70006708708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,23 € | 634,14 € | |
| 33,56 € | 1.812,24 € | |
| 32,00 € | 3.456,00 € | |
| 31,17 € | 7.854,84 € |
Need more?