Reference Only
SKDVI2HDDP06MMKVM06T
New Product
KVM Switch Accessories 6ft (1.8m) Dual-Display KVM Cable, HDMI/DP to DVI/DP, USB 2.0, 3.5mm, TAA
Datasheet
SKDVI2HDDP06MMKVM06T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | StarTech | |
| Product Category | KVM Switch Accessories | |
| Product | KVM Cable | |
| Type | Cable for KVM Cable | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?