Reference Only
SNS2-C
Wire Ducting & Raceways SNAP-CLIP FASTENER NO SCREW, 2.
Datasheet
SNS2-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Mounting Bracket with Fasteners | |
| Material | Steel | |
| Duct External Width | 50.8 mm | |
| Features | For Use with Type NE Wiring Duct | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,91 € | 955,00 € | |
| 1,86 € | 1.860,00 € | |
| 1,82 € | 3.640,00 € |
Need more?