
SRFR-15/9.6-8-SP
Heat Shrink Tubing & Sleeves HS-TBG 15MM GY PRICE PER METER.
Datasheet
SRFR-15/9.6-8-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Gray | |
| Material | Silicone Rubber | |
| Inside Diameter | 15 mm (0.591 in) | |
| Recovered Diameter | 9.6 mm (0.378 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | SRFR | |
| Packaging | Spool | |
| Chemical Resistant | No | |
| Features | Very flexible | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Tradename | THERMOFIT | |
| Part # Aliases | 5039964005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,31 € | 3.069,30 € |
Need more?