
SSL11-J6LJ0-022AXX
Lighting Cables
Datasheet
SSL11-J6LJ0-022AXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Cables | |
| Series | SSL 1.1 | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 22 AWG | |
| Gender | Female | |
| Jacket Color | White | |
| Current Rating | 3 A | |
| Jacket Material | Polypropylene (PP) | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Part # Aliases | LTWSSL11-J6LJ0-022AXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?