
SVSA12-2S-C0
Cable Ties .
Datasheet
SVSA12-2S-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Contractor-grade | |
| Color | Black | |
| Features | Side-fixed | |
| Material | Nylon 6.6 | |
| Length | 188 mm | |
| Width | 14 mm | |
| Tensile Strength | 222 N | |
| Maximum Bundle Diameter | 46 mm | |
| Series | SVSA12-2S | |
| Subcategory | Wire & Cable Management | |
| Thickness | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,495 € | 990,00 € | |
| 0,493 € | 1.232,50 € | |
| 0,458 € | 2.290,00 € |
Need more?