Reference Only
T12R-CY
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
T12R-CY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 3.18 mm | |
| Length | 100 ft | |
| Compliance | UL | |
| Family | Spiral Wrap | |
| Features | Flame Retardant | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,78 € | 69,78 € | |
| 64,74 € | 323,70 € | |
| 62,77 € | 627,70 € | |
| 61,85 € | 3.092,50 € | |
| 60,41 € | 6.041,00 € |
Need more?