Reference Only
T200X000VXM2-BK
New Product
Wire Labels & Markers .
Datasheet
T200X000VXM2-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Label | |
| Type | Continuous Tape Cassette | |
| Material | Vinyl | |
| Color | Black | |
| Length | 7 m | |
| Width | 50 mm | |
| Series | MP500 | |
| Family | PXE | |
| Maximum Temperature | + 90 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,46 € | 77,46 € | |
| 72,01 € | 720,10 € | |
| 70,17 € | 1.754,25 € | |
| 68,71 € | 3.435,50 € | |
| 66,92 € | 6.692,00 € |
Need more?