Reference Only
T225X000YK1
Obsolete
Labels & Industrial Warning Signs THERMTRANS, CONTINUOUS TAPE, P
Datasheet
T225X000YK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Clear | |
| Width | 57.2 mm | |
| Length | 30.5 m | |
| Description/Function | Non-printable | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 46 C | |
| Product Type | Labels | |
| Size | 30.5 m x 57.2 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?