Reference Only
T400X000VY1Y
Wire Labels & Markers THERMTRANS, CONTINUOUS TAPE, V.
Datasheet
T400X000VY1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Continuous Tape | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Series | T400X | |
| Family | Thermal Transfer Continuous Tapes | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 319,34 € | 319,34 € | |
| 315,36 € | 3.153,60 € | |
| 312,26 € | 7.806,50 € |
Need more?