Reference Only
T40L9C2
Cable Ties .
Datasheet
T40L9C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 370 mm | |
| Width | 4 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 105 mm | |
| Packaging | Bulk | |
| Series | T40 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306079859 111-04300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,212 € | 21,20 € | |
| 0,199 € | 39,80 € | |
| 0,19 € | 95,00 € | |
| 0,181 € | 181,00 € | |
| 0,17 € | 340,00 € |
Need more?