Reference Only
T45WCIW
Wire Ducting & Raceways .
Datasheet
T45WCIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Height | 37.2 mm | |
| Family | Type T-45 Raceway Fittings | |
| Features | Fiber optic cabling systems | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,50 € | 235,00 € | |
| 22,78 € | 569,50 € | |
| 21,89 € | 1.094,50 € | |
| 21,36 € | 2.136,00 € | |
| 21,09 € | 5.272,50 € | |
| 20,75 € | 10.375,00 € |
Need more?