Reference Only
T62N-C0
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP, .62" (15.8MM) X 1.
Datasheet
T62N-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Nylon | |
| Inside Diameter | 15.88 mm | |
| Length | 100 ft | |
| Color | Black | |
| Compliance | UL | |
| Family | Sprial Warp | |
| Features | Largest variety of colors materials and sizes in the industry | |
| Product Type | Spiral Wraps | |
| Series | T62 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 815,09 € | 815,09 € | |
| 761,17 € | 3.805,85 € | |
| 753,50 € | 7.535,00 € |
Need more?