Reference Only
T82S
Wire Labels & Markers .
Datasheet
T82S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Pen | |
| Features | Felt Tip | |
| Color | Black | |
| Series | T82 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306205807 500-50820 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9608200000 |
| TARIC | 9608200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,54 € | 18,54 € | |
| 15,74 € | 157,40 € | |
| 14,76 € | 369,00 € | |
| 14,06 € | 703,00 € | |
| 13,38 € | 1.338,00 € | |
| 12,55 € | 3.137,50 € | |
| 11,95 € | 5.975,00 € |
Need more?