
TCM1X63-2S-D350
Cable Ties .
Datasheet
TCM1X63-2S-D350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Push Barb | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Length | 188 mm | |
| Width | 19 mm | |
| Tensile Strength | 222 N | |
| Series | TCM1X63-2S | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 520,00 € | |
| 1,02 € | 1.020,00 € | |
| 1,00 € | 2.500,00 € | |
| 0,98 € | 4.900,00 € |
Need more?
Available Regional Inventory
1.000 available now at tti.com