Reference Only
TCSD-14-01-F
Ribbon Cables / IDC Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 28 Position | |
| Connector End B | No Connector | |
| Pitch | 2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Tube | |
| Current Rating | 2.8 A | |
| Description/Function | High Reliability IDC Socket Strip | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,42 € | 184,68 € | |
| 3,11 € | 335,88 € | |
| 2,89 € | 1.456,56 € | |
| 2,67 € | 2.691,36 € | |
| 2,21 € | 5.529,42 € | |
| 1,86 € | 9.307,44 € |
Need more?