Reference Only
TCSEL1F3M110S2D
Obsolete
Ethernet Cables / Networking Cables CABLE M12 TO RJ45 24 AWG, PVC, M10
Datasheet
TCSEL1F3M110S2D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Wire Gauge - AWG | 24 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | TCSE | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?