Reference Only
TCWM3
Wire Labels & Markers .
Datasheet
TCWM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Material | Vinyl | |
| Color | White | |
| Length | 41.27 mm | |
| Width | 6.35 mm | |
| Series | Handi-Pak | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306096221 598-00262 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5903103000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,35 € | 25,35 € | |
| 21,54 € | 215,40 € | |
| 20,19 € | 504,75 € | |
| 19,22 € | 961,00 € | |
| 18,31 € | 1.831,00 € | |
| 17,82 € | 4.455,00 € |
Need more?