Reference Only
TELS-27
Cable Ties .
Datasheet
TELS-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyacetal (POM) | |
| Length | 686 mm | |
| Width | 12.7 mm | |
| Packaging | Bulk | |
| Series | TELS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306096726 111-32110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,10 € | 71,00 € | |
| 6,48 € | 129,60 € | |
| 6,30 € | 315,00 € | |
| 6,15 € | 615,00 € | |
| 5,94 € | 1.188,00 € | |
| 5,82 € | 2.910,00 € | |
| 5,71 € | 5.710,00 € |
Need more?