Reference Only
TELS-SPOOL
Cable Ties .
Datasheet
TELS-SPOOL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyacetal (POM) | |
| Length | 15.2 m | |
| Width | 12.8 mm | |
| Series | TELS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306096856 111-32106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---