Reference Only
TFX10WH-X
Wire Ducting & Raceways .
Datasheet
TFX10WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 41.1 mm | |
| Duct External Height | 23.6 mm | |
| Family | Power Rated Fittings for Power | |
| Features | Power Rated Fittings | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,03 € | 60,30 € | |
| 5,69 € | 113,80 € | |
| 5,54 € | 277,00 € | |
| 5,37 € | 537,00 € | |
| 5,27 € | 1.054,00 € | |
| 5,20 € | 2.600,00 € | |
| 5,12 € | 5.120,00 € | |
| 5,03 € | 10.060,00 € |
Need more?