Reference Only
TSR2W-25-1
Wire Ducting & Raceways .
Datasheet
TSR2W-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 72.49 mm | |
| Family | TSR | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306160236 250-02253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,58 € | 25,80 € | |
| 2,48 € | 248,00 € | |
| 2,34 € | 585,00 € | |
| 2,29 € | 1.145,00 € | |
| 2,16 € | 2.160,00 € | |
| 2,11 € | 5.275,00 € |
Need more?