Reference Only
TSRPW-RB
Wire Ducting & Raceways .
Datasheet
TSRPW-RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 133.35 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306360872 250-00211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,23 € | 14,23 € | |
| 12,50 € | 125,00 € | |
| 11,36 € | 284,00 € | |
| 10,64 € | 1.064,00 € | |
| 10,03 € | 2.507,50 € | |
| 9,72 € | 4.860,00 € | |
| 9,39 € | 9.390,00 € |
Need more?