Reference Only
TT822OUT7
Printers .
Datasheet
TT822OUT7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Purple | |
| Color | Purple | |
| Material | Polyester | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TT822OUT | |
| Subcategory | Printers | |
| Part # Aliases | 089306178019 556-00160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,71 € | 3.545,04 € | |
| 146,94 € | 3.673,50 € | |
| 145,80 € | 7.290,00 € |
Need more?