Reference Only
TTC25P-1
Obsolete
Labels & Industrial Warning Signs THERM TR ADH PAP 3.00"WX2.00"
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Paper | |
| Color | White | |
| Width | 50.8 mm | |
| Length | 76.2 mm | |
| Description/Function | For use with PTR2E, must be rear fed from PTR2-RS, 1000 labels per package | |
| Product Type | Labels | |
| Size | 76.2 mm x 50.8 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821902000 |
| TARIC | 4821109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?